Part Details for ABM4H-A-L by Panduit Corp
Overview of ABM4H-A-L by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM4H-A-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F1457
|
Newark | Cable Tie Mount, 4Way, 50.8Mm W, Nylon, White, Pk50, Mount Fixing Type:Adhesive, Mounting Hole Dia:-, Mount Colour:White, Mount Material:Nylon (Polyamide), Length:50.8Mm, Width:50.8Mm, Height:-, Product Range:- Rohs Compliant: Yes |Panduit ABM4H-A-L (Alternate Part Number: 07498358476 Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 5 |
|
$95.8200 / $111.5800 | Buy Now |
DISTI #
298-10468-ND
|
DigiKey | CABLE TIE HLDR QUAD ADH 2=QTY2 Min Qty: 2 Lead time: 2 Weeks Container: Bulk |
164 In Stock |
|
$2.0549 / $2.4550 | Buy Now |
DISTI #
ABM4H-A-L
|
Avnet Americas | Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White - Bag (Alt: ABM4H-A-L) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bag | 0 |
|
$1.5357 | Buy Now |
DISTI #
52F1457
|
Avnet Americas | Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White - Boxed Product (Development Kits) (Alt: 52F1457) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Box | 5 Partner Stock |
|
$95.8200 / $111.5800 | Buy Now |
DISTI #
644-ABM4H-A-L
|
Mouser Electronics | Cable Tie Mounts ADHESIVE BACK MOUNT RoHS: Compliant | 137 |
|
$1.8900 / $2.3800 | Buy Now |
DISTI #
70326548
|
RS | Cable Tie Mount, Rubber Adhesive, 2"L x2"W, White nylon 6.6, ABM Series | Panduit ABM4H-A-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 335 |
|
$2.2300 / $2.5000 | Buy Now |
DISTI #
PANABM4H-A-L
|
Heilind Electronics | Cable Tie Mount, Adh., 2x2 (50.8mm x 5 | Americas - 0 in Stock |
|
$2.0194 / $2.0835 | Buy Now |
|
Onlinecomponents.com | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 2.0" long x 2.0" wide (50.8 x 50.8 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, standard, light-heavy, heavy, and hook and loop mount cable ties. It is designed for indoor environments and comes in packages of 50. RoHS: Compliant |
10 In Stock |
|
$1.7500 / $2.2400 | Buy Now |
DISTI #
ABM4H-A-L
|
TTI | Cable Tie Mounts ADHESIVE BACK MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 200 In Stock |
|
$1.8700 / $2.0400 | Buy Now |
DISTI #
ABM4H-A-L
|
Avnet Americas | Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White - Bag (Alt: ABM4H-A-L) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bag | 0 |
|
$1.5357 | Buy Now |
Part Details for ABM4H-A-L
ABM4H-A-L CAD Models
ABM4H-A-L Part Data Attributes:
|
ABM4H-A-L
Panduit Corp
Buy Now
|
Compare Parts:
ABM4H-A-L
Panduit Corp
|
Samacsys Manufacturer | Panduit |