-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 30.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM3C-30.000MHZ-D4Y-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0810
|
Newark | Crystal, 30Mhz, 18Pf, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ABM3C-30.000MHZ-D4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.6700 / $0.7280 | Buy Now |
DISTI #
73AJ0809
|
Newark | Crystal, 30Mhz, 18Pf, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ABM3C-30.000MHZ-D4Y-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 739 |
|
$0.9550 | Buy Now |
DISTI #
535-11300-1-ND
|
DigiKey | CRYSTAL 30.0000MHZ 18PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
686 In Stock |
|
$0.3936 / $0.7300 | Buy Now |
DISTI #
ABM3C-30.000MHZ-D4Y-T
|
Avnet Americas | Crystal, 30 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, ABM3C - Tape and Reel (Alt: ABM3C-30.000MH... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3294 / $0.3752 | Buy Now |
DISTI #
815-ABM3C-30-D4YFT
|
Mouser Electronics | Crystals Xtal 5032 4-SMD 30MHz Tol +/-30ppm Stab +/-30ppm -40°C ~ 85°C 18pF 50 Ohms RoHS: Compliant | 3894 |
|
$0.4120 / $0.5400 | Buy Now |
|
Future Electronics | ABM3C Series 30MHz 30ppm Fund. 18pF -40C +85C Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 30.000MHZ ±30ppm - 7pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$0.3402 / $0.4179 | Buy Now |
DISTI #
ABM3C-30.000MHZ-D4Y-T
|
Avnet Abacus | Crystal 30 MHz SMD 5mm x 32mm 30 ppm 18 pF 30 ppm ABM3C - Tape and Reel (Alt: ABM3C-30.000MHZ-D4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Crystal - 30.000MHZ ±30ppm - 7pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$0.3402 / $0.4179 | Buy Now |
|
Vyrian | Crystals & Resonators | 1356 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3C-30.000MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3C-30.000MHZ-D4Y-T
Abracon Corporation
CRYSTAL 30.0000MHZ 18PF SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for ABM3C-30.000MHZ-D4Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3C-30.000MHZ-D4Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HG532300F33IDT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-2 | ABM3C-30.000MHZ-D4Y-T vs HG532300F33IDT |
PJ2JJ30.000MHZ | MtronPTI | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-4 | ABM3C-30.000MHZ-D4Y-T vs PJ2JJ30.000MHZ |
CX325-A0B3C350-30.0D18 | Cardinal Components | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | ABM3C-30.000MHZ-D4Y-T vs CX325-A0B3C350-30.0D18 |
CX325-A3B3C350-30.0D18 | Cardinal Components | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | ABM3C-30.000MHZ-D4Y-T vs CX325-A3B3C350-30.0D18 |
CX325-A2B3C350-30.0D18 | Cardinal Components | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | ABM3C-30.000MHZ-D4Y-T vs CX325-A2B3C350-30.0D18 |
PJ6JJ30.000MHZ | MtronPTI | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-4 | ABM3C-30.000MHZ-D4Y-T vs PJ6JJ30.000MHZ |
PJ3JJ30.0000MHZ | MtronPTI | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-4 | ABM3C-30.000MHZ-D4Y-T vs PJ3JJ30.0000MHZ |
HG532300F33GDT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-2 | ABM3C-30.000MHZ-D4Y-T vs HG532300F33GDT |
CX325-Z-A1B3C350-30.0D18 | Cardinal Components | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | ABM3C-30.000MHZ-D4Y-T vs CX325-Z-A1B3C350-30.0D18 |
CX325-Z-A2B3C350-30.0D18 | Cardinal Components | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | ABM3C-30.000MHZ-D4Y-T vs CX325-Z-A2B3C350-30.0D18 |