-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM3C-25.000MHZ-E4Y-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0805
|
Newark | Crystal, 25Mhz, 18Pf, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ABM3C-25.000MHZ-E4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4780 / $0.5370 | Buy Now |
DISTI #
535-ABM3C-25.000MHZ-E4Y-TTR-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4787 | Buy Now |
DISTI #
ABM3C-25.000MHZ-E4Y-T
|
Avnet Americas | Crystal, 25 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, ABM3C - Tape and Reel (Alt: ABM3C-25.000MH... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3186 / $0.3640 | Buy Now |
DISTI #
815-BM3C25000MHZE4YT
|
Mouser Electronics | Crystals Xtal 5032 4-SMD 25MHz Tol +/-30ppm Stab +/-30ppm 0C - 70C 18pF 50 Ohms RoHS: Compliant | 799 |
|
$0.4240 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 25.000MHZ ±30ppm - 7pF - Temp Stability: ±30ppm 0°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.3402 / $0.4179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3C-25.000MHZ-E4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3C-25.000MHZ-E4Y-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 5.0mm X 3.2mm X 1.3mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |