-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 25.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T2696
|
Newark | Crystal, 25Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm3C Series, Operating Temperature Min:-40°Crohs Compliant: Yes |Abracon ABM3C-25.000MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7840 | Buy Now |
DISTI #
26AC9220
|
Newark | Smd Ceramic Glass Seal Crystal, 5.0 X 3.2 X 1.2Mm, 25.000Mhz, 18Pf, 30Ppm @ 25C, 30Ppm -40+85C Industrial Temp., Rohs Compliant: Yes |Abracon ABM3C-25.000MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7660 | Buy Now |
DISTI #
51AC8137
|
Newark | Crystal, 25Mhz, 18Pf, 5Mm X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm3C Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM3C-25.000MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6420 | Buy Now |
DISTI #
535-11296-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 55 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
267325 In Stock |
|
$0.4341 / $0.6300 | Buy Now |
DISTI #
ABM3C-25.000MHZ-D4
|
Avnet Americas | Crystal, 25 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, ABM3C - Tape and Reel (Alt: ABM3C-25.000MHZ-D4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 5000 |
|
$0.4312 | Buy Now |
DISTI #
815-ABM3C-25-D4YT
|
Mouser Electronics | Crystals 25.0 MHZ 18PF -40+85C RoHS: Compliant | 14540 |
|
$0.5150 / $0.6300 | Buy Now |
DISTI #
V36:1790_07458519
|
Arrow Electronics | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Date Code: 2311 | Americas - 17000 |
|
$0.3409 | Buy Now |
DISTI #
V72:2272_07458519
|
Arrow Electronics | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2220 Container: Cut Strips | Americas - 981 |
|
$0.5129 / $0.6272 | Buy Now |
DISTI #
73885177
|
RS | Crystal, RoHS II compliant, 25.0000MHZ 18PF SMD, 5.0x3.2x1.3mm, ABM3C Series | Abracon ABM3C-25.000MHz-D4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6200 | RFQ |
|
Future Electronics | ABM3C Series 25 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4250 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3C-25.000MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3C-25.000MHZ-D4Y-T
Abracon Corporation
CRYSTAL 25.0000MHZ 18PF SMD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |