-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 18.4320MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM3C-18.432MHZ-D4Y-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0804
|
Newark | Crystal, 18.432Mhz, 18Pf, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ABM3C-18.432MHZ-D4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.6700 / $0.7280 | Buy Now |
DISTI #
89AH0785
|
Newark | Crystal, 18.432Mhz, 18Pf, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ABM3C-18.432MHZ-D4Y-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 691 |
|
$0.6540 / $0.8210 | Buy Now |
DISTI #
535-11290-1-ND
|
DigiKey | CRYSTAL 18.4320MHZ 18PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24671 In Stock |
|
$0.3936 / $0.7300 | Buy Now |
DISTI #
ABM3C-18.432MHZ-D4Y-T
|
Avnet Americas | Crystal, Surface Mount, 18.432 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, ABM3C - Tape and Reel (... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3294 / $0.3752 | Buy Now |
DISTI #
815-ABM3C-18.43-D4YT
|
Mouser Electronics | Crystals 18.432 MHZ 18PF 30PPM -40+85C RoHS: Compliant | 1231 |
|
$0.4090 / $0.6400 | Buy Now |
DISTI #
V72:2272_09151553
|
Arrow Electronics | Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2202 Container: Cut Strips | Americas - 3 |
|
$0.1323 / $0.3601 | Buy Now |
|
Future Electronics | ABM3C Series 18.432 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.3450 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 18.432MHZ ±30ppm - 7pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
1000 In Stock 13000 Factory Stock |
|
$0.3317 / $0.4041 | Buy Now |
DISTI #
84976456
|
Verical | Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 13000 |
|
$0.3959 / $0.4371 | Buy Now |
DISTI #
77679389
|
Verical | Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2351 | Americas - 1000 |
|
$0.4512 / $0.5253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3C-18.432MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3C-18.432MHZ-D4Y-T
Abracon Corporation
CRYSTAL 18.4320MHZ 18PF SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm X 3.2mm X 1.3mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |