-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM3C-10.000MHZ-B-4-Y-T-ND
|
DigiKey | CRYSTAL 10.0000MHZ 18PF SMD Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABM3C-10.000MHZ-B-4-Y-T
|
Avnet Americas | Crystal 10MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM3C-10.000MHZ-B-4-Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ABM3C-10-B-4-YT
|
Mouser Electronics | Crystals CRYSTAL 10.0000MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.5530 / $1.0000 | Order Now |
DISTI #
71320986
|
RS | Abracon Frequency Control - ABM3C-10.000MHz-B-4-Y-T | Abracon ABM3C-10.000MHZ-B-4-Y-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Onlinecomponents.com | SMD Crystal - 10.000MHZ ±30ppm - 7pF - Temp Stability: ±30ppm -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.5160 / $0.6070 | Buy Now |
DISTI #
ABM3C-10.000MHZ-B4Y-T
|
Avnet Abacus | Crystal 10MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM3C-10.000MHZ-B4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy