Part Details for ABM3B-27.120MHZ-10-D-1-G-T by Abracon Corporation
Results Overview of ABM3B-27.120MHZ-10-D-1-G-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM3B-27.120MHZ-10-D-1-G-T Information
ABM3B-27.120MHZ-10-D-1-G-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ABM3B-27.120MHZ-10-D-1-G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM3B-27.120MHZ-10-D1G-T
|
Avnet Americas | Crystal 27.120MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM3B-27.120MHZ-10-D1G-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3294 / $0.3752 | Buy Now |
|
Vyrian | Crystals & Resonators | 11142 |
|
RFQ |
Part Details for ABM3B-27.120MHZ-10-D-1-G-T
ABM3B-27.120MHZ-10-D-1-G-T CAD Models
ABM3B-27.120MHZ-10-D-1-G-T Part Data Attributes
|
ABM3B-27.120MHZ-10-D-1-G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3B-27.120MHZ-10-D-1-G-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ABM3B-27.120MHZ-10-D-1-G-T
This table gives cross-reference parts and alternative options found for ABM3B-27.120MHZ-10-D-1-G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3B-27.120MHZ-10-D-1-G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RFW310BPC1-27.120000MHZ50R | Shenzhen Rofeng Wisdom Electronic Co Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, SMD, 4 PIN | ABM3B-27.120MHZ-10-D-1-G-T vs RFW310BPC1-27.120000MHZ50R |
RFW310BPI1-27.120000MHZ | Shenzhen Rofeng Wisdom Electronic Co Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, SMD, 4 PIN | ABM3B-27.120MHZ-10-D-1-G-T vs RFW310BPI1-27.120000MHZ |
RFW310BPL1-27.120000MHZ | Shenzhen Rofeng Wisdom Electronic Co Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, SMD, 4 PIN | ABM3B-27.120MHZ-10-D-1-G-T vs RFW310BPL1-27.120000MHZ |
RFW310BPL1-27.120000MHZ50R | Shenzhen Rofeng Wisdom Electronic Co Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, SMD, 4 PIN | ABM3B-27.120MHZ-10-D-1-G-T vs RFW310BPL1-27.120000MHZ50R |