-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6915
|
Newark | Crystals Crystal 25.0000Mhz 18Pf Smd |Abracon ABM3B-25.000MHZ-B4U-T Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 2510 |
|
$0.5960 / $0.7720 | Buy Now |
DISTI #
2266-ABM3B-25.000MHZ-B4U-TTR-ND
|
DigiKey | Parallel - Fundamental Quartz Cr Min Qty: 150 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2510 In Stock |
|
$0.5700 / $0.6100 | Buy Now |
DISTI #
ABM3B-25.000MHZ-B-4-U-T
|
Avnet Americas | Crystal 25MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM3B-25.000MHZ-B-4-U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4624 / $0.6160 | Buy Now |
DISTI #
815-ABM3B25MHZB4UT
|
Mouser Electronics | Crystals CRYSTAL 25.0000MHZ 18PF SMD RoHS: Compliant | 981 |
|
$0.5560 / $1.0000 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 25.000MHZ ±30ppm - 18pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel RoHS: Compliant |
2510 Partner Stock |
|
$0.4527 / $0.6069 | Buy Now |
DISTI #
ABM3B-25.000MHZ-B-4-U-T
|
Avnet Abacus | Crystal 25MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM3B-25.000MHZ-B-4-U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Crystal - 25.000MHZ ±30ppm - 18pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel RoHS: Compliant |
2510 Partner Stock |
|
$0.4527 / $0.6069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy