-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0648
|
Newark | Seam Seal Crystal Ceramic, 25.000Mhz, 18Pf, 20Ppm-20+70C, 5 X 3.2 X 1 Rohs Compliant: Yes |Abracon ABM3B-25.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.6080 / $0.6230 | Buy Now |
DISTI #
13J1745
|
Newark | Crystal, 25Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3B Series, Operating Temperature Min:-20°Crohs Compliant: Yes |Abracon ABM3B-25.000MHZ-B2-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 668 |
|
$0.2000 | Buy Now |
DISTI #
89AH0783
|
Newark | Crystal, 25Mhz,18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ABM3B-25.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.6080 / $0.6230 | Buy Now |
DISTI #
95J9902
|
Newark | Crystal, 25Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3B Series, Operating Temperature Min:-20°Crohs Compliant: Yes |Abracon ABM3B-25.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5290 / $0.5840 | Buy Now |
DISTI #
535-9128-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34474 In Stock |
|
$0.4319 / $0.8300 | Buy Now |
DISTI #
ABM3B-25.000MHZ-B2
|
Avnet Americas | Crystal, 25 MHz, SMD, 5mm x 3.2mm, 50 ppm, 18 pF, 20 ppm, ABM3B - Tape and Reel (Alt: ABM3B-25.000MHZ-B2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 4000 |
|
$0.3587 | Buy Now |
DISTI #
13J1745
|
Avnet Americas | Crystal, 25 MHz, SMD, 5mm x 3.2mm, 50 ppm, 18 pF, 20 ppm, ABM3B - Product that comes on tape, but is not reeled (Alt: 13J1745) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Ammo Pack | 700 Partner Stock |
|
$0.7860 / $0.9040 | Buy Now |
DISTI #
815-ABM3B-25-B2
|
Mouser Electronics | Crystals 25.0 MHZ 18PF 50OHM RoHS: Compliant | 8057 |
|
$0.4860 / $0.8300 | Buy Now |
DISTI #
71528105
|
RS | Crystal, Ceramic, 25.000MHZ, 18pF, 20ppm-20+70C, 5 X 3.2 X 1, T/R | Abracon ABM3B-25.000MHZ-B2-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.6700 / $0.7900 | Buy Now |
|
Future Electronics | ABM3B Series 25 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 44000Reel |
|
$0.3300 / $0.3650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy