Crystals/Resonators
ABM3B-24.576MHZ-10-B-1-U-T
Abracon Corporation
Description: CRYSTAL 24.5760MHZ 10PF SMD

Overview of ABM3B-24.576MHZ-10-B-1-U-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD9865BCPZ Analog Devices 10B MxFe Converter for Broadba
AD9865BCPZRL Analog Devices 10B MxFE Converter for Broadba
AD9115BCPZRL7 Analog Devices Dual 10B, Low Power D-A Conver

Price & Stock for ABM3B-24.576MHZ-10-B-1-U-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ABM3B-24.576MHZ-10
Avnet Americas XTAL, 24.576MHZ, 10PF, SMD, 5.0X3.2 - Tape and Reel (Alt: ABM3B-24.576MHZ-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
RS Abracon Frequency Control - ABM3B-24.576MHz-10-B-1-U-T | Abracon ABM3B-24.576MHZ-10-B-1-U-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $0.8000
  • 10,000 $0.7600
  • 50,000 $0.7200
  • 100,000 $0.6800
$0.6800 / $0.8000 RFQ
Onlinecomponents.com SMD Crystal - 24.576MHZ ±10ppm - 10pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.7590
  • 3,000 $0.7040
  • 5,000 $0.6940
  • 8,000 $0.6750
  • 10,000 $0.6650
  • 15,000 $0.6550
  • 25,000 $0.6450
$0.6450 / $0.7590 Buy Now

CAD Models for ABM3B-24.576MHZ-10-B-1-U-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ABM3B-24.576MHZ-10-B-1-U-T by Abracon Corporation

ABM3B-24.576MHZ-10-B-1-U-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Samacsys Manufacturer
ABRACON
Additional Feature
TR, 7 INCH
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.001%
Frequency Tolerance
10 ppm
JESD-609 Code
e4
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
24.576 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch)
Series Resistance
50 Ω
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. ABM3B-24.576MHZ-10-B-1-U-T
    Abracon Corporation
    CRYSTAL 24.5760MHZ 10PF SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABM3B-24.576MHZ-10-B-1-U-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABM3B-24.576MHZ-10-B-1-U-... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABM3B-24.576MHZ-10-B-1-U-... would you like to use for your alert(s)?
  • Please alert me when ABM3B-24.576MHZ-10-B-1-U-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABM3B-24.576MHZ-10-B-1-U-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABM3B-24.576MHZ-10-B-1-U-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABM3B-24.576MHZ-10-B-1-U-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABM3B-24.576MHZ-10-B-1-U-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABM3B-24.576MHZ-10-B-1-U-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: