-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 24.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0783
|
Newark | Crystal, 24Mhz, 18Pf, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ABM3B-24.000MHZ-D-1-W-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8350 / $0.8990 | Buy Now |
DISTI #
535-13449-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7449 / $1.1400 | Buy Now |
DISTI #
ABM3B-24.000MHZ-D-1-W-T
|
Avnet Americas | Crystal, 24 MHz, SMD, 5mm x 3.2mm, 25 ppm, 18 pF, 10 ppm, ABM3B - Tape and Reel (Alt: ABM3B-24.000MHZ-D-1-W-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5440 / $0.7700 | Buy Now |
DISTI #
815-ABM3B24MHZD1WT
|
Mouser Electronics | Crystals CRYSTAL 24.0000MHZ 18PF SMD RoHS: Compliant | 32 |
|
$0.6420 / $1.0800 | Buy Now |
|
Future Electronics | ABM3B Series 24 MHz ±10 ppm 18 pF -40 to +85 °C Surface Mount Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 24.000MHZ ±10ppm - 18pF - Temp Stability: ±25ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
1000 On Order |
|
$0.5330 / $0.7590 | Buy Now |
DISTI #
ABM3B-24.000MHZ-D-1-W-T
|
Avnet Abacus | Crystal, 24 MHz, SMD, 5mm x 3.2mm, 25 ppm, 18 pF, 10 ppm, ABM3B - Tape and Reel (Alt: ABM3B-24.000MHZ-D-1-W-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Crystal - 24.000MHZ ±10ppm - 18pF - Temp Stability: ±25ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
1000 On Order |
|
$0.5330 / $0.7590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3B-24.000MHZ-D-1-W-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3B-24.000MHZ-D-1-W-T
Abracon Corporation
CRYSTAL 24.0000MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |