-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0647
|
Newark | Seam Seal Crystal Ceramic, 24.000Mhz, 18Pf, 20Ppm-20+70C, 5 X 3.2 X 1 Rohs Compliant: Yes |Abracon ABM3B-24.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.7530 / $0.9000 | Buy Now |
DISTI #
40Y2005
|
Newark | Crystal, 24Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3B Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM3B-24.000MHZ-B2-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2750 |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
51AC8126
|
Newark | Crystal, 24Mhz, 18Pf, 5Mm X 3.2Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3B Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM3B-24.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7530 / $0.9000 | Buy Now |
DISTI #
535-9126-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
880 In Stock |
|
$0.6565 / $1.2900 | Buy Now |
DISTI #
ABM3B-24.000MHZ-B2
|
Avnet Americas | Crystal, 24 MHz, SMD, 5mm x 3.2mm, 50 ppm, 18 pF, 20 ppm, ABM3B - Tape and Reel (Alt: ABM3B-24.000MHZ-B2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 12000 |
|
$0.5925 | Buy Now |
DISTI #
815-ABM3B-24-B2
|
Mouser Electronics | Crystals 24.0 MHZ 18PF 50OHM RoHS: Compliant | 3435 |
|
$0.6000 / $1.1900 | Buy Now |
DISTI #
73885169
|
RS | Crystal, ceramic, 24.0000MHZ 18PF SMD, 5.0x3.2x1.1mm, ABM3B Series | Abracon ABM3B-24.000MHz-B2-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.7700 | RFQ |
|
Future Electronics | ABM3B Series 24 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.4700 / $0.5200 | Buy Now |
|
Future Electronics | ABM3B Series 24 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5950 / $0.8000 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 24.000MHZ ±20ppm - 18pF - Temp Stability: ±50ppm -20°C to +70°C - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.5140 / $0.7220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy