-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 19.6800MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
300-8212-1-ND
|
DigiKey | CRYSTAL 19.6800MHZ 10PF SMD Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0500 | Buy Now |
DISTI #
ABM3B-19.680MHZ-10-1-U-T
|
Avnet Americas | CRYSTAL, CERAMIC, 19.680MHZ, 10PF, 10PPM-10+60C, 5 X 3.2 X 1 - Tape and Reel (Alt: ABM3B-19.680MHZ-10-1-U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ABM3B-19.68-T
|
Mouser Electronics | Crystals CRYSTAL 19.6800MHZ 10PF SMD RoHS: Compliant | 3 |
|
$0.9900 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 19.680MHZ ±10ppm - 10pF - Temp Stability: ±10ppm -10°C to + 60°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4527 / $0.6069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3B-19.680MHZ-10-1-U-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3B-19.680MHZ-10-1-U-T
Abracon Corporation
CRYSTAL 19.6800MHZ 10PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.68 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABM3B-19.680MHZ-10-1-U-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3B-19.680MHZ-10-1-U-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F1RA019M6800 | Parallel - Fundamental Quartz Crystal, 19.68MHz Nom, | CTS Corporation | ABM3B-19.680MHZ-10-1-U-T vs 407F1RA019M6800 |
406I11A19M68000 | Parallel - Fundamental Quartz Crystal, 19.68MHz Nom, | CTS Corporation | ABM3B-19.680MHZ-10-1-U-T vs 406I11A19M68000 |
407F11A019M6800 | Parallel - Fundamental Quartz Crystal, 19.68MHz Nom, | CTS Corporation | ABM3B-19.680MHZ-10-1-U-T vs 407F11A019M6800 |