-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF542BBCZ-4A | Analog Devices | 400MHz Blackfin Embedded Proce | |
ADSP-BF534BBCZ-4A | Analog Devices | Blackfin Processor 400MHz,100K | |
ADSP-BF534BBCZ-4B | Analog Devices | Blackfin Processor 400MHz,100K |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
76000 Partner Stock |
|
$0.6100 / $1.0200 | Buy Now |
DISTI #
69771786
|
Verical | Crystal 14.4MHz ±30ppm (Tol) ±100ppm (Stability) 10pF FUND 70Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 53000 |
|
$0.5400 / $0.6400 | Buy Now |
DISTI #
77376309
|
Verical | Crystal 14.4MHz ±30ppm (Tol) ±100ppm (Stability) 10pF FUND 70Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 23000 |
|
$0.5400 / $0.6400 | Buy Now |
DISTI #
C1S101601795576
|
Chip1Stop | Unclassified | 76000 |
|
$0.6130 / $0.8350 | Buy Now |
|
Master Electronics | RoHS: Compliant |
76000 Partner Stock |
|
$0.6100 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy