-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6903
|
Newark | Parallel - Fundamental Quartz Crystal |Abracon ABM3B-13.0625MHZ-10-D4-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.6300 | Buy Now |
DISTI #
2266-ABM3B-13.0625MHZ-10-D4-TTR-ND
|
DigiKey | CRYSTAL 13.0625MHZ 10PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.5400 / $0.5900 | Buy Now |
DISTI #
535-9699-1-ND
|
DigiKey | CRYSTAL 13.0625MHZ 10PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6060 / $1.0500 | Buy Now |
DISTI #
ABM3B-13.0625MHZ-1
|
Avnet Americas | Crystal 13.0625MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM3B-13.0625MHZ-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4896 / $0.6160 | Buy Now |
DISTI #
815-ABM3B13.06-10D4T
|
Mouser Electronics | Crystals CRYSTAL 13.0625MHZ 10PF SMD RoHS: Compliant | 906 |
|
$0.5320 / $0.9900 | Buy Now |
|
Future Electronics | ABM3B Series 13.0625 MHz ±30 ppm 10 pF -40 to +85 °C SMT Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 13.0625MHZ ±30ppm - 10pF - Temp Stability: ±50ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
15000 Partner Stock |
|
$0.5140 / $0.5900 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
ABM3B-13.0625MHZ-10-D4-T
|
Avnet Abacus | - Tape and Reel (Alt: ABM3B-13.0625MHZ-10-D4-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Crystal - 13.0625MHZ ±30ppm - 10pF - Temp Stability: ±50ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
15000 Partner Stock |
|
$0.5140 / $0.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy