Part Details for ABM3-8.000MHZ-J2-T by Abracon Corporation
Results Overview of ABM3-8.000MHZ-J2-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM3-8.000MHZ-J2-T Information
ABM3-8.000MHZ-J2-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABM3-8.000MHZ-J2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM3-8.000MHZ-J2-T
|
Avnet Americas | Crystal 8MHz 18pF 2-Pin CSMD T/R - Tape and Reel (Alt: ABM3-8.000MHZ-J2-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ABM3-8.000MHZ-J2-T
ABM3-8.000MHZ-J2-T CAD Models
ABM3-8.000MHZ-J2-T Part Data Attributes
|
ABM3-8.000MHZ-J2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3-8.000MHZ-J2-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 140 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for ABM3-8.000MHZ-J2-T
This table gives cross-reference parts and alternative options found for ABM3-8.000MHZ-J2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3-8.000MHZ-J2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABM3-8.000MHZ-K2-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-8.000MHZ-J2-T vs ABM3-8.000MHZ-K2-T |
ABM3-8.000MHZ-K2 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-8.000MHZ-J2-T vs ABM3-8.000MHZ-K2 |
ABM3-8.000MHZ-N2-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-8.000MHZ-J2-T vs ABM3-8.000MHZ-N2-T |
ABM3-8.000MHZ-N2 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-8.000MHZ-J2-T vs ABM3-8.000MHZ-N2 |
ABM3-8.000MHZ-C2 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-8.000MHZ-J2-T vs ABM3-8.000MHZ-C2 |
ABM3-8.000MHZ-B2 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-8.000MHZ-J2-T vs ABM3-8.000MHZ-B2 |
ABM3-8.000MHZ-D2 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-8.000MHZ-J2-T vs ABM3-8.000MHZ-D2 |
ABM3-8.000MHZ-E2 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-8.000MHZ-J2-T vs ABM3-8.000MHZ-E2 |