-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 25.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0780
|
Newark | Crystal, 25Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ABM3-25.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.3690 / $0.3980 | Buy Now |
DISTI #
26AC9215
|
Newark | Industrial Temp. Crystal, Ceramic, 25.000Mhz, 18Pf, 20Ppm @ 25C, 30Ppm -40+85C, 5.0 X 3.2 X 1.3Mm Rohs Compliant: Yes |Abracon ABM3-25.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.3690 / $0.3980 | Buy Now |
DISTI #
06X4670
|
Newark | Crystal, 25Mhz, 18Pf, Smd, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Abracon ABM3-25.000MHZ-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45231 |
|
$0.3700 | Buy Now |
DISTI #
77R1477
|
Newark | Crystal, 25Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM3-25.000MHZ-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1711 |
|
$0.3820 | Buy Now |
DISTI #
76R7528
|
Newark | Crystal, 25Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM3-25.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5880 / $0.7400 | Buy Now |
DISTI #
535-10645-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
334 In Stock |
|
$0.3263 / $0.6200 | Buy Now |
DISTI #
ABM3-25.000MHZ-D2Y
|
Avnet Americas | Crystal, 25 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 20 ppm, ABM3 - Tape and Reel (Alt: ABM3-25.000MHZ-D2Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days Container: Reel | 36000 |
|
$0.2468 | Buy Now |
DISTI #
77R1477
|
Avnet Americas | Crystal, 25 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 20 ppm, ABM3 - Product that comes on tape, but is not reeled (Alt: 77R1477) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Ammo Pack | 1711 Partner Stock |
|
$0.6570 | Buy Now |
DISTI #
815-ABM3-25-D2Y-T
|
Mouser Electronics | Crystals 25.0 MHZ 18PF 50OHM RoHS: Compliant | 24042 |
|
$0.3030 / $0.6300 | Buy Now |
DISTI #
E54:1762_07159900
|
Arrow Electronics | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 38 Weeks Date Code: 2401 | Europe - 80000 |
|
$0.2379 / $0.2947 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3-25.000MHZ-D2Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3-25.000MHZ-D2Y-T
Abracon Corporation
CRYSTAL 25.0000MHZ 18PF SMD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |