Part Details for ABM3-25.000MHZ-B2-T by Abracon Corporation
Results Overview of ABM3-25.000MHZ-B2-T by Abracon Corporation
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM3-25.000MHZ-B2-T Information
ABM3-25.000MHZ-B2-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABM3-25.000MHZ-B2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9109
|
Newark | Glass Seal Crystal, Ceramic, 25.000Mhz, 18Pf, 20Ppm-20+70C, 5 X 3.2 X 1.3Mm Rohs Compliant: Yes |Abr... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 31000 |
|
$0.2770 / $0.4470 | Buy Now |
DISTI #
13J1725
|
Newark | Crystal, 25Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency St... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10444 |
|
$0.2690 | Buy Now |
DISTI #
95J9882
|
Newark | Crystal, 25Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency St... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.4470 | Buy Now |
DISTI #
535-9108-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49080 In Stock |
|
$0.4750 / $0.9600 | Buy Now |
DISTI #
ABM3-25.000MHZ-B2-T
|
Avnet Americas | Crystal, Standard, 25 MHz, SMD, 5mm x 3.2mm x 1.3mm, 50 ppm, 18 pF, 20 ppm, ABM3 - Tape and Reel (Al... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel |
31000 |
|
$0.3050 / $0.5092 | Buy Now |
DISTI #
13J1725
|
Avnet Americas | Crystal, Standard, 25 MHz, SMD, 5mm x 3.2mm x 1.3mm, 50 ppm, 18 pF, 20 ppm, ABM3 - Product that come... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Ammo Pack |
10444 Partner Stock |
|
$0.7060 / $0.9830 | Buy Now |
DISTI #
95J9882
|
Avnet Americas | Crystal, Standard, 25 MHz, SMD, 5mm x 3.2mm x 1.3mm, 50 ppm, 18 pF, 20 ppm, ABM3 - Tape and Reel (Al... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 3 Days Container: Reel |
1000 Partner Stock |
|
$0.5060 / $0.6580 | Buy Now |
DISTI #
815-ABM3-25-B2-T
|
Mouser Electronics | Crystals 25.0 MHZ 18PF 50OHM RoHS: Compliant | 24443 |
|
$0.3110 / $0.9500 | Buy Now |
DISTI #
V36:1790_09151510
|
Arrow Electronics | Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2237 | Americas - 15000 |
|
$0.2210 / $0.2689 | Buy Now |
DISTI #
V72:2272_09151510
|
Arrow Electronics | Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R Min Qty: 172 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2402 Container: Cut Strips | Americas - 930 |
|
$0.5100 / $0.5830 | Buy Now |