-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 24.5760MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1990
|
Newark | Crystal, 24.576Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:24.576Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM3-24.576MHZ-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1002 |
|
$0.3960 / $0.7100 | Buy Now |
DISTI #
76R7527
|
Newark | Crystal, 24.576Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:24.576Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Crystal Type:Standard Rohs Compliant: Yes |Abracon ABM3-24.576MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 / $0.3730 | Buy Now |
DISTI #
77R1476
|
Newark | Crystal, 24.576Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:24.576Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Esr:50Ohm, No. Of Pins:2Rohs Compliant: Yes |Abracon ABM3-24.576MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8360 | Buy Now |
DISTI #
535-10644-1-ND
|
DigiKey | CRYSTAL 24.5760MHZ 18PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1914 In Stock |
|
$0.2952 / $0.6300 | Buy Now |
DISTI #
ABM3-24.576MHZ-D2Y-T
|
Avnet Americas | Crystal, 24.576 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 20 ppm, ABM3 - Tape and Reel (Alt: ABM3-24.576MHZ-D2Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.2611 / $0.3234 | Buy Now |
DISTI #
815-ABM3-24.5-D2Y-T
|
Mouser Electronics | Crystals CRYSTAL 24.5760MHZ 18PF SMD RoHS: Compliant | 1268 |
|
$0.2900 / $0.6300 | Buy Now |
|
Future Electronics | ABM3 Series 24.4576 MHz ±20 ppm 18 pF -40 to +85°C SMT Miniature Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2850 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 24.576MHZ ±20ppm - 18pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.2659 / $0.3340 | Buy Now |
DISTI #
62997521
|
Verical | Crystal 24.576MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2146 | Americas - 1000 |
|
$0.4639 | Buy Now |
DISTI #
ABM3-24.576MHZ-D2Y-T
|
Avnet Abacus | Crystal, 24.576 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 20 ppm, ABM3 - Tape and Reel (Alt: ABM3-24.576MHZ-D2Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | Abacus - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3-24.576MHZ-D2Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3-24.576MHZ-D2Y-T
Abracon Corporation
CRYSTAL 24.5760MHZ 18PF SMD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABM3-24.576MHZ-D2Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3-24.576MHZ-D2Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC49-4H/234EF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | ABM3-24.576MHZ-D2Y-T vs HC49-4H/234EF24.576MHZ |
GSX49-3H/232EF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | ABM3-24.576MHZ-D2Y-T vs GSX49-3H/232EF24.576MHZ |
HC49-4H/231EF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | ABM3-24.576MHZ-D2Y-T vs HC49-4H/231EF24.576MHZ |
ABM3C-24.576MHZ-18-R050-D-2-Y-T | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Abracon Corporation | ABM3-24.576MHZ-D2Y-T vs ABM3C-24.576MHZ-18-R050-D-2-Y-T |
GSX49-4H/232EF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | ABM3-24.576MHZ-D2Y-T vs GSX49-4H/232EF24.576MHZ |
GSX49-4H/231EF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | ABM3-24.576MHZ-D2Y-T vs GSX49-4H/231EF24.576MHZ |
ABM7-24.576MHZ-D-2-Y-T | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3-24.576MHZ-D2Y-T vs ABM7-24.576MHZ-D-2-Y-T |
HG53224CF23IDT | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ABM3-24.576MHZ-D2Y-T vs HG53224CF23IDT |
HC49-3H/232EF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | ABM3-24.576MHZ-D2Y-T vs HC49-3H/232EF24.576MHZ |
GSX49-4H/233EF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | ABM3-24.576MHZ-D2Y-T vs GSX49-4H/233EF24.576MHZ |