-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 24.5760MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1724
|
Newark | Crystal, 24.576Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:24.576Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Crystal Type:Standard Rohs Compliant: Yes |Abracon ABM3-24.576MHZ-B2-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3970 | Buy Now |
DISTI #
535-9107-1-ND
|
DigiKey | CRYSTAL 24.5760MHZ 18PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2775 / $0.5100 | Buy Now |
DISTI #
ABM3-24.576MHZ-B2-
|
Avnet Americas | Crystal 24.576MHz 18pF ?20ppm 2-Pin CSMD T/R - Tape and Reel (Alt: ABM3-24.576MHZ-B2-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2504 | Buy Now |
DISTI #
815-ABM3-24.576-B2-T
|
Mouser Electronics | Crystals CRYSTAL 24.5760MHZ 18PF SMD RoHS: Compliant | 1129 |
|
$0.2770 / $0.5700 | Buy Now |
|
Future Electronics | ABM3 Series 24.576 MHz ±20 ppm 18 pF -20 to +70 °C SMT Miniature Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.3050 / $0.3250 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 24.576MHZ ±20ppm - 18pF - Temp Stability: ±50ppm -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.2203 / $0.2864 | Buy Now |
DISTI #
ABM3-24.576MHZ-B2-T
|
Avnet Abacus | Crystal 24.576MHz 18pF �20ppm 2-Pin CSMD T/R - Tape and Reel (Alt: ABM3-24.576MHZ-B2-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3-24.576MHZ-B2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3-24.576MHZ-B2-T
Abracon Corporation
CRYSTAL 24.5760MHZ 18PF SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 1.3mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |