-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABM3-24.000MHZ-J2Y-TCT-ND
|
DigiKey | CRYSTAL 24.000MHZ 18PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
975 In Stock |
|
$0.3545 / $0.6800 | Buy Now |
DISTI #
ABM3-24.000MHZ-J2Y-T
|
Avnet Americas | ABRABM3-24.000MHZ-J2Y-T - Tape and Reel (Alt: ABM3-24.000MHZ-J2Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2720 / $0.4004 | Buy Now |
DISTI #
815-ABM324000MHZJ2YT
|
Mouser Electronics | Crystals CRYSTAL 24.000MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.3160 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 24.000MHZ ±20ppm - 18pF - Temp Stability: ±30ppm -40°C to +105°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.2659 / $0.3945 | Buy Now |
DISTI #
ABM3-24.000MHZ-J2Y-T
|
Avnet Abacus | ABRABM3-24.000MHZ-J2Y-T - Tape and Reel (Alt: ABM3-24.000MHZ-J2Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | Abacus - 2000 |
|
Buy Now | |
|
New Advantage Corporation | Industrial Temp. Crystal, Ceramic, 24.000MHZ reel RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.5807 / $0.6276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3-24.000MHZ-J2Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3-24.000MHZ-J2Y-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm X 3.2mm X 1.3mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |