-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 14.31818MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM3-14.31818MHZ-D2Y-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7519
|
Newark | Crystal, 14.31818Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:14.31818Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.2870 | Buy Now |
DISTI #
77R1468
|
Newark | Crystal, 14.31818Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:14.31818Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3480 | Buy Now |
DISTI #
535-10636-1-ND
|
DigiKey | CRYSTAL 14.31818MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4775 In Stock |
|
$0.2364 / $0.5100 | Buy Now |
DISTI #
ABM3-14.31818MHZ-D2Y-T
|
Avnet Americas | Crystal, Standard, 14.31818 MHz, SMD, 5mm x 3.2mm x 1.3mm, 30 ppm, 18 pF, 20 ppm, ABM3 - Tape and Re... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel |
10000 |
|
$0.2100 / $0.2457 | Buy Now |
DISTI #
815-ABM3-14.31-D2Y-T
|
Mouser Electronics | Crystals Xtal 5032 2-SMD 14.31818MHz Tol +/-20ppm Stab +/-30ppm -40°C ~ 85°C 18pF 60 Ohms RoHS: Compliant | 3171 |
|
$0.2330 / $0.3000 | Buy Now |
DISTI #
V72:2272_09151535
|
Arrow Electronics | Crystal 14.31818MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2111 Container: Cut Strips | Americas - 39 |
|
$0.0867 / $0.2431 | Buy Now |
|
Future Electronics | ABM3 Series 14.31818 MHz ±20 ppm 18 pF -40 to+85°C SMT Miniature Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.2350 / $0.2400 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 14.31818MHZ ±20ppm - 18pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.2223 / $0.2339 | Buy Now |
DISTI #
69271977
|
Verical | Crystal 14.31818MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2329 | Americas - 1000 |
|
$0.2942 / $0.3041 | Buy Now |
DISTI #
54160677
|
Verical | Crystal 14.31818MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R Min Qty: 25 Package Multiple: 1 Date Code: 2111 | Americas - 39 |
|
$0.0867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3-14.31818MHZ-D2Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3-14.31818MHZ-D2Y-T
Abracon Corporation
CRYSTAL 14.31818MHZ 18PF SMD
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABM3-14.31818MHZ-D2Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3-14.31818MHZ-D2Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABM3-14.31818MHZ-D2Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-14.31818MHZ-D2Y-T vs ABM3-14.31818MHZ-D2Y |
ABM3-14.31818MHZ-B2Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-14.31818MHZ-D2Y-T vs ABM3-14.31818MHZ-B2Y-T |
ABM3-14.31818MHZ-E2Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-14.31818MHZ-D2Y-T vs ABM3-14.31818MHZ-E2Y-T |
ABM3-14.31818MHZ-2Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-14.31818MHZ-D2Y-T vs ABM3-14.31818MHZ-2Y-T |
ABM3-14.31818MHZ-C2Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-14.31818MHZ-D2Y-T vs ABM3-14.31818MHZ-C2Y-T |
ABM3-14.31818MHZ-E2Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-14.31818MHZ-D2Y-T vs ABM3-14.31818MHZ-E2Y |
ABM3-14.31818MHZ-C2Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-14.31818MHZ-D2Y-T vs ABM3-14.31818MHZ-C2Y |
ABM3-14.31818MHZ-B2Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-14.31818MHZ-D2Y-T vs ABM3-14.31818MHZ-B2Y |
ABM3-14.31818MHZ-2Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-14.31818MHZ-D2Y-T vs ABM3-14.31818MHZ-2Y |
ABM3-14.31818MHZ-N2Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-14.31818MHZ-D2Y-T vs ABM3-14.31818MHZ-N2Y |