-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1980
|
Newark | Crystal, 10Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:10Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Operating Temperature Min:-40°C, rohs Compliant: Yes |Abracon ABM3-10.0000MHZ-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1228 |
|
$0.6520 / $1.5000 | Buy Now |
DISTI #
77R1463
|
Newark | Crystal, 10Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:10Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM3-10.0000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
76R7514
|
Newark | Crystal, 10Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:10Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM3-10.0000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
815-ABM3-10-D2Y-T
|
Mouser Electronics | Crystals Industrial Temp. Crystal, Ceramic, 10.000MHZ, 18pf, 20ppm @ 25C, 30ppm -40+85C,, 5.0 x 3.2 x 1.3mm RoHS: Compliant | 9061 |
|
$0.5670 / $1.0000 | Buy Now |
|
Chip1Cloud | CRYSTAL 10.0000MHZ 18PF SMD | 9400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy