Part Details for ABM2S-A-D20 by Panduit Corp
Results Overview of ABM2S-A-D20 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM2S-A-D20 Information
ABM2S-A-D20 by Panduit Corp is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ABM2S-A-D20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W6369
|
Newark | Cable Tie Mount, Adh., 1"x1" (25.4Mm X 2 |Panduit ABM2S-A-D20 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7560 | Buy Now |
DISTI #
298-20740-ND
|
DigiKey | CABLE TIE HLDR QUAD ADHESIVE BLK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
539 In Stock |
|
$0.8230 / $1.0500 | Buy Now |
DISTI #
ABM2S-A-D20
|
Avnet Americas | CABLE TIE MOUNT, ADH., 1"X1" (25.4MM X 2 - Bulk (Alt: ABM2S-A-D20) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$559.5800 | Buy Now |
DISTI #
644-ABM2S-A-D20
|
Mouser Electronics | Cable Tie Mounts Cable Tie Mount Adh. 1x1 RoHS: Compliant | 0 |
|
$0.6020 / $0.8700 | Order Now |
DISTI #
70975719
|
RS | Cable Tie Mount, Adh., 1"x1" (25.4mm x 2 | Panduit ABM2S-A-D20 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $0.9100 | RFQ |
DISTI #
PANABM2S-A-D20
|
Heilind Electronics | Cable Tie Mount, Adh., 1x1 (25.4mm x 2 | Americas - 0 in Stock |
|
$0.6181 / $0.6480 | Buy Now |
|
Onlinecomponents.com | 4-Way adhesive backed cable tie mount, 1"x1" (25.4mm x 25.4mm), black, bulk package. RoHS: Compliant | 0 |
|
$0.5600 / $0.6500 | Buy Now |
DISTI #
000000000003782342
|
Sager | Cable Tie Mounts Cable Tie Mount Adh. 1x1 Min Qty: 1000 | 0 |
|
$0.4900 / $0.5151 | Buy Now |