Part Details for ABM2S-A-C20 by Panduit Corp
Overview of ABM2S-A-C20 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for ABM2S-A-C20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T0414
|
Newark | Cable Tie Mount, 25.4Mm, Abs, Black, Mount Fixing Type:Adhesive, Mounting Hole Dia:-, Mount Colour:Black, Mount Material:Abs (Acrylonitrile Butadiene Styrene), Length:25.4Mm, Width:25.4Mm, Height:5.1Mm, Product Range:- Rohs Compliant: Yes |Panduit ABM2S-A-C20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 404 |
|
$1.5700 / $1.6100 | Buy Now |
DISTI #
298-14192-ND
|
DigiKey | CABLE TIE HLDR QUAD ADHESIVE BLK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
158 In Stock |
|
$1.3630 / $1.7400 | Buy Now |
DISTI #
56T0414
|
Avnet Americas | ADHESIVE BACK MOUNT - BLACK - Bulk (Alt: 56T0414) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 404 Partner Stock |
|
$1.5700 / $1.6100 | Buy Now |
DISTI #
ABM2S-A-C20
|
Avnet Americas | ADHESIVE BACK MOUNT - BLACK - Bag (Alt: ABM2S-A-C20) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
644-ABM2S-A-C20
|
Mouser Electronics | Cable Tie Mounts Cable Tie Mount Adh. 1x1 RoHS: Compliant | 103 |
|
$1.3200 / $1.6600 | Buy Now |
DISTI #
V99:2348_06878577
|
Arrow Electronics | Cable Accessories Tie Mount Acrylonitrile Butadiene Styrene Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1820 | Americas - 147 |
|
$0.1587 / $0.8343 | Buy Now |
DISTI #
70975717
|
RS | Cable Tie Mount, Adh., 1"x1" (25.4mm x 2 | Panduit ABM2S-A-C20 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $1.5500 | RFQ |
DISTI #
PANABM2S-A-C20
|
Heilind Electronics | CABLE TIE MOUNT, ADH., 1X (25.4MM X 2 | Americas - 0 in Stock |
|
$1.2365 / $1.2963 | Buy Now |
|
Onlinecomponents.com | The 4-way adhesive backed cable tie mount in black is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100. RoHS: Compliant |
200 In Stock |
|
$1.0700 / $1.2500 | Buy Now |
DISTI #
51570521
|
Verical | Cable Accessories Tie Mount Acrylonitrile Butadiene Styrene Black RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1701 | Americas - 200 |
|
$1.3910 / $1.6250 | Buy Now |
Part Details for ABM2S-A-C20
ABM2S-A-C20 CAD Models
ABM2S-A-C20 Part Data Attributes
|
ABM2S-A-C20
Panduit Corp
Buy Now
|
Compare Parts:
ABM2S-A-C20
Panduit Corp
|
Samacsys Manufacturer | Panduit |