-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6883
|
Newark | Crystals Crystal 48.0000Mhz 18Pf Smd Rohs Compliant: Yes |Abracon ABM2-48.000MHZ-D4YF-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$1.4600 / $1.5900 | Buy Now |
DISTI #
39T2675
|
Newark | Ceramic Mcpu Crystal, 48Mhz, 18Pf, Smd, Crystal Case:-, Load Capacitance:18Pf, Product Range:Abm2 Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Crystal Mounting Type:Smd, Frequency:48Mhz, No. Of Pins:2Pins Rohs Compliant: Yes |Abracon ABM2-48.000MHZ-D4YF-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5660 | Buy Now |
DISTI #
535-10898-1-ND
|
DigiKey | CRYSTAL 48.0000MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
340 In Stock |
|
$0.5361 / $0.9700 | Buy Now |
DISTI #
ABM2-48.000MHZ-D4Y
|
Avnet Americas | Crystal, 18 pF - Tape and Reel (Alt: ABM2-48.000MHZ-D4Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4284 | Buy Now |
DISTI #
815-ABM2-48-D4YF-T
|
Mouser Electronics | Crystals CRYSTAL 48.0000MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.4860 / $0.5230 | Order Now |
DISTI #
V79:2366_17779219
|
Arrow Electronics | Crystal 48MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin CSMD T/R Min Qty: 236 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2122 | Americas - 5000 |
|
$0.5350 / $0.6468 | Buy Now |
|
Future Electronics | Crystals 48.0MHz 18pF 30ppm -40C +85C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
|
Onlinecomponents.com | SMD Microprocessor Crystal - 48.000MHZ ±30ppm - 18pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
2000 Partner Stock |
|
$0.4429 / $0.5480 | Buy Now |
DISTI #
65057461
|
Verical | Crystal 48MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin CSMD T/R Min Qty: 236 Package Multiple: 1 Date Code: 2122 | Americas - 5000 |
|
$0.5041 | Buy Now |
DISTI #
67587899
|
Verical | Crystal 48MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin CSMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy