-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 10.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T2650
|
Newark | Crystal, 10Mhz, 18Pf, 8 X 4.5Mm, Frequency Nom:10Mhz, Crystal Case:Smd, 8Mm X 4.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm2 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM2-10.000MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5660 | Buy Now |
DISTI #
37T9748
|
Newark | Crystal, 10Mhz, 18Pf, 8 X 4.5Mm, Frequency Nom:10Mhz, Crystal Case:Smd, 8Mm X 4.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm2 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM2-10.000MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4650 / $0.5940 | Buy Now |
DISTI #
535-10873-1-ND
|
DigiKey | CRYSTAL 10.0000MHZ 18PF SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1055 In Stock |
|
$0.4878 / $0.9400 | Buy Now |
DISTI #
ABM2-10.000MHZ-D4Y
|
Avnet Americas | Crystal, 10 MHz, SMD, 8mm x 4.5mm, 30 ppm, 18 pF, 30 ppm, ABM2 - Tape and Reel (Alt: ABM2-10.000MHZ-D4Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4352 / $0.5544 | Buy Now |
DISTI #
815-ABM2-10-D4Y-T
|
Mouser Electronics | Crystals 10.0 MHZ 18PF 30PPM -40+85C RoHS: Compliant | 6387 |
|
$0.4870 / $0.6500 | Buy Now |
DISTI #
V36:1790_09151325
|
Arrow Electronics | Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 2-Pin CSMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2219 | Americas - 1000 |
|
$0.4418 / $0.4773 | Buy Now |
DISTI #
V72:2272_09151325
|
Arrow Electronics | Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 2-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1920 Container: Cut Strips | Americas - 1 |
|
$0.4821 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5300 | Buy Now |
|
Onlinecomponents.com | SMD Microprocessor Crystal - 10.000MHZ ±30ppm - 18pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
1400 In Stock |
|
$0.4238 / $0.5716 | Buy Now |
DISTI #
66461071
|
Verical | Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 2-Pin CSMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2219 | Americas - 1000 |
|
$0.5350 / $0.5944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM2-10.000MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM2-10.000MHZ-D4Y-T
Abracon Corporation
CRYSTAL 10.0000MHZ 18PF SMD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB4.5XH1.4 (mm)/L0.315XB0.177XH0.055 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ABM2-10.000MHZ-D4Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM2-10.000MHZ-D4Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
435F10033CDT | Parallel - Fundamental Quartz Crystal, 10MHz Nom, | CTS Corporation | ABM2-10.000MHZ-D4Y-T vs 435F10033CDT |
435F10033GDT | Parallel - Fundamental Quartz Crystal, 10MHz Nom, | CTS Corporation | ABM2-10.000MHZ-D4Y-T vs 435F10033GDT |