Part Details for ABM13W-48.0000MHZ-7-BH7Y-T5 by Abracon Corporation
Overview of ABM13W-48.0000MHZ-7-BH7Y-T5 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM13W-48.0000MHZ-7-BH7Y-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM13W-48.0000MHZ-
|
Avnet Americas | - Tape and Reel (Alt: ABM13W-48.0000MHZ-) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ABM13W-48.0000MHZ-7-BH7Y-T5
ABM13W-48.0000MHZ-7-BH7Y-T5 CAD Models
ABM13W-48.0000MHZ-7-BH7Y-T5 Part Data Attributes
|
ABM13W-48.0000MHZ-7-BH7Y-T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM13W-48.0000MHZ-7-BH7Y-T5
Abracon Corporation
CRYSTAL 48MHZ 7PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | AT-CUT | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 7 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.2mm x 1.0mm x 0.3mm | |
Series Resistance | 25 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ABM13W-48.0000MHZ-7-BH7Y-T5
This table gives cross-reference parts and alternative options found for ABM13W-48.0000MHZ-7-BH7Y-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM13W-48.0000MHZ-7-BH7Y-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM13W-48.0000MHZ-7-JH7Y | Parallel - Fundamental Quartz Crystal, 48MHz Nom, | Abracon Corporation | ABM13W-48.0000MHZ-7-BH7Y-T5 vs ABM13W-48.0000MHZ-7-JH7Y |
ABM13W-48.0000MHZ-7-NH7Y-T5 | CRYSTAL 48MHZ 7PF SMD | Abracon Corporation | ABM13W-48.0000MHZ-7-BH7Y-T5 vs ABM13W-48.0000MHZ-7-NH7Y-T5 |
ABM13W-48.0000MHZ-7-DH7Y-T5 | CRYSTAL 48MHZ 7PF SMD | Abracon Corporation | ABM13W-48.0000MHZ-7-BH7Y-T5 vs ABM13W-48.0000MHZ-7-DH7Y-T5 |
ABM13W-48.0000MHZ-7-DH7Y | Parallel - Fundamental Quartz Crystal, 48MHz Nom, | Abracon Corporation | ABM13W-48.0000MHZ-7-BH7Y-T5 vs ABM13W-48.0000MHZ-7-DH7Y |
ABM13W-48.0000MHZ-7-BH7Y | Parallel - Fundamental Quartz Crystal, 48MHz Nom, | Abracon Corporation | ABM13W-48.0000MHZ-7-BH7Y-T5 vs ABM13W-48.0000MHZ-7-BH7Y |
ABM13W-48.0000MHZ-7-NH7Y | Parallel - Fundamental Quartz Crystal, 48MHz Nom, | Abracon Corporation | ABM13W-48.0000MHZ-7-BH7Y-T5 vs ABM13W-48.0000MHZ-7-NH7Y |