There are no models available for this part yet.
Overview of ABM13W-37.4000MHZ-5-NH7U-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0453BLEGK8 | Renesas Electronics Corporation | Dual Path RF Switch / LNA 3300MHz to 4000MHz | |
F0453BLEGK | Renesas Electronics Corporation | Dual Path RF Switch / LNA 3300MHz to 4000MHz |
Price & Stock for ABM13W-37.4000MHZ-5-NH7U-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK6874
|
Newark | Parallel - Fundamental Quartz Crystal 37.4Mhz Rohs Compliant: Yes |Abracon ABM13W-37.4000MHZ-5-NH7U-T RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 4998 |
|
$1.8900 / $3.1200 | Buy Now | |
DISTI #
2266-ABM13W-37.4000MHZ-5-NH7U-T-ND
|
DigiKey | Parallel - Fundamental Quartz Cr Min Qty: 35 Container: Bulk MARKETPLACE PRODUCT |
4998 In Stock |
|
$1.9200 / $2.0300 | Buy Now | |
Onlinecomponents.com | IoT Optimized Ultra-Miniature Quartz Crystal - 37.4 MHz - ±7ppm Tolerance - ±10ppm Stability - 5 pF - 50 Ohms ESR - 4-SMD - No Lead. RoHS: Compliant |
4998 Partner Stock |
|
$1.8200 / $2.2200 | Buy Now | ||
DISTI #
65735836
|
Verical | ABM13W-37.4000MHZ-5-NH7U-T Min Qty: 35 Package Multiple: 1 | Americas - 4998 |
|
$1.7000 / $1.8000 | Buy Now | |
DISTI #
ABM13W37.4000M-2
|
TME | ABM13W-37.4000MHZ-5-NH7U-T Min Qty: 24 | 4998 |
|
$1.5219 / $1.7742 | Buy Now | |
DISTI #
C1S101600807315
|
Chip1Stop | UARTs | 4998 |
|
$1.9000 / $2.1500 | Buy Now | |
Master Electronics | IoT Optimized Ultra-Miniature Quartz Crystal - 37.4 MHz - ±7ppm Tolerance - ±10ppm Stability - 5 pF - 50 Ohms ESR - 4-SMD - No Lead. RoHS: Compliant |
4998 Partner Stock |
|
$1.8200 / $2.2200 | Buy Now |