-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 27.1200MHZ 7PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC4-14LB | Coilcraft Inc | RF Transformer, 1.5MHz Min, 1200MHz Max, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6851
|
Newark | Parallel - Fundamental Quartz Crystal Rohs Compliant: Yes |Abracon ABM12W-27.1200MHZ-7-D1X-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.6090 | Buy Now |
DISTI #
2266-ABM12W-27.1200MHZ-7-D1X-T3TR-ND
|
DigiKey | CRYSTAL 27.1200MHZ 7PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.5700 | Buy Now |
DISTI #
535-13963-1-ND
|
DigiKey | CRYSTAL 27.1200MHZ 7PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6412 / $1.0700 | Buy Now |
DISTI #
ABM12W-27.1200MHZ-7-D1X-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM12W-27.1200MHZ-7-D1X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 | Buy Now |
DISTI #
815-12W27.12-7D1XT
|
Mouser Electronics | Crystals CRYSTAL 27.1200MHZ 7PF SMD RoHS: Compliant | 0 |
|
$0.5610 / $0.5720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Quartz Crystal - 27.1200MHZ ±10ppm - 7pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
3000 Partner Stock |
|
$0.5830 / $0.7050 | Buy Now |
DISTI #
65662988
|
Verical | Crystal 27.12MHz ±10ppm (Tol) ±20ppm (Stability) 7pF FUND 150Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.5000 | Buy Now |
DISTI #
ABM12W27.1200M-0
|
TME | ABM12W-27.1200MHZ-7-D1X-T3 Min Qty: 3000 | 3000 |
|
$0.5568 | Buy Now |
DISTI #
ABM12W-27.1200MHZ-7-D1X-T3
|
Avnet Abacus | - Tape and Reel (Alt: ABM12W-27.1200MHZ-7-D1X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM12W-27.1200MHZ-7-D1X-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM12W-27.1200MHZ-7-D1X-T3
Abracon Corporation
CRYSTAL 27.1200MHZ 7PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES |