There are no models available for this part yet.
Overview of ABM11W48.0000MHZ6D1XT by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABM11W48.0000MHZ6D1XT by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V72:2272_18695607
|
Arrow Electronics | Crystal 48MHz ±10ppm (Tol) ±20ppm (Stability) 6pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1737 Container: Cut Strips | Americas - 40 |
|
$0.1963 / $0.2029 | Buy Now | |
DISTI #
25935259
|
Verical | Crystal 48MHz ±10ppm (Tol) ±20ppm (Stability) 6pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1737 | Americas - 40 |
|
$0.1963 | Buy Now | |
DISTI #
C1S101600536471
|
Chip1Stop | Resonators | 40 |
|
$0.2740 / $0.2950 | Buy Now |