-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 50.0000MHZ 4PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0720
|
Newark | Crystal, 50Mhz, 4Pf, 2Mm X 1.6Mm Rohs Compliant: Yes |Abracon ABM11W-50.0000MHZ-4-D1X-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5170 / $0.5410 | Buy Now |
DISTI #
535-13932-1-ND
|
DigiKey | CRYSTAL 50.0000MHZ 4PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3030 In Stock |
|
$0.2354 / $0.4400 | Buy Now |
DISTI #
ABM11W-50.0000MHZ-
|
Avnet Americas | Crystal, 50 MHz, SMD, 2mm x 1.6mm, 20 ppm, 4 pF, 10 ppm, ABM11W - Tape and Reel (Alt: ABM11W-50.0000MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2107 | Buy Now |
DISTI #
815-11W50-4D1XT
|
Mouser Electronics | Crystals CRYSTAL 50.0000MHZ 4PF SMD RoHS: Compliant | 6079 |
|
$0.2420 / $0.4600 | Buy Now |
|
Future Electronics | ABM11W Series 50 MHz ±10 ppm 4 pF -40 to 85 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2050 | Buy Now |
|
Future Electronics | ABM11W Series 50 MHz ±10 ppm 4 pF -40 to 85 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2100 / $0.2850 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Quartz Crystal - 50.0000MHZ ±10ppm - 4pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
3000 On Order |
|
$0.1840 / $0.2304 | Buy Now |
DISTI #
ABM11W-50.0000MHZ-4-D1X-T3
|
Avnet Abacus | Crystal, 50 MHz, SMD, 2mm x 1.6mm, 20 ppm, 4 pF, 10 ppm, ABM11W - Tape and Reel (Alt: ABM11W-50.0000MHZ-4-D1X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Low Profile SMD Quartz Crystal - 50.0000MHZ ±10ppm - 4pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
3000 On Order |
|
$0.1840 / $0.2304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11W-50.0000MHZ-4-D1X-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11W-50.0000MHZ-4-D1X-T3
Abracon Corporation
CRYSTAL 50.0000MHZ 4PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 4 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm x 1.6mm x 0.5mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABM11W-50.0000MHZ-4-D1X-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM11W-50.0000MHZ-4-D1X-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.