Part Details for ABM11W-40.9600MHZ-4-D2X-T3 by Abracon Corporation
Results Overview of ABM11W-40.9600MHZ-4-D2X-T3 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM11W-40.9600MHZ-4-D2X-T3 Information
ABM11W-40.9600MHZ-4-D2X-T3 by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABM11W-40.9600MHZ-4-D2X-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM11W-40.9600MHZ-4-D2X-T3
|
Avnet Americas | Crystal, Quartz, 40.96 MHz, SMD, 2mm x 1.6mm x 0.5mm, 20 ppm, 4 pF, 20 ppm, ABM11W - Tape and Reel (... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ABM11W-40.9600MHZ-4-D2X-T3
|
Avnet Abacus | Crystal Quartz 4096 MHz SMD 2mm x 16mm x 05mm 20 ppm 4 pF 20 ppm ABM11W - Tape and Reel (Alt: ABM11W... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABM11W-40.9600MHZ-4-D2X-T3
ABM11W-40.9600MHZ-4-D2X-T3 CAD Models
ABM11W-40.9600MHZ-4-D2X-T3 Part Data Attributes
|
ABM11W-40.9600MHZ-4-D2X-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11W-40.9600MHZ-4-D2X-T3
Abracon Corporation
CRYSTAL 40.9600MHZ 4PF SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 4 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40.96 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |