Datasheets
ABM11W-33.3333MHZ-8-B2U-T3 by: Abracon Corporation

CRYSTAL 33.3333MHZ 8PF SMD

Part Details for ABM11W-33.3333MHZ-8-B2U-T3 by Abracon Corporation

Overview of ABM11W-33.3333MHZ-8-B2U-T3 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for ABM11W-33.3333MHZ-8-B2U-T3

Part # Distributor Description Stock Price Buy
DISTI # ABM11W-33.3333MHZ-
Avnet Americas - Tape and Reel (Alt: ABM11W-33.3333MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com Low Profile SMD Quartz Crystal - 33.3333MHZ ±20ppm - 8pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel RoHS: Compliant 0
  • 3,000 $0.4225
  • 6,000 $0.3562
  • 9,000 $0.3508
  • 12,000 $0.3200
  • 15,000 $0.3152
  • 27,000 $0.2895
  • 51,000 $0.2564
$0.2564 / $0.4225 Buy Now

Part Details for ABM11W-33.3333MHZ-8-B2U-T3

ABM11W-33.3333MHZ-8-B2U-T3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ABM11W-33.3333MHZ-8-B2U-T3 Part Data Attributes

ABM11W-33.3333MHZ-8-B2U-T3 Abracon Corporation
Buy Now Datasheet
Compare Parts:
ABM11W-33.3333MHZ-8-B2U-T3 Abracon Corporation CRYSTAL 33.3333MHZ 8PF SMD
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Factory Lead Time 32 Weeks
Additional Feature TR, 7 INCH
Aging 2 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 10 µW
Frequency Stability 0.001%
Frequency Tolerance 20 ppm
JESD-609 Code e4
Load Capacitance 8 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 33.3333 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch)
Series Resistance 80 Ω
Surface Mount YES
Terminal Finish Nickel/Gold (Ni/Au)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABM11W-33.3333MHZ-8-B2U-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABM11W-33.3333MHZ-8-B2U-T... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABM11W-33.3333MHZ-8-B2U-T... would you like to use for your alert(s)?
  • Please alert me when ABM11W-33.3333MHZ-8-B2U-T... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABM11W-33.3333MHZ-8-B2U-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABM11W-33.3333MHZ-8-B2U-T... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABM11W-33.3333MHZ-8-B2U-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABM11W-33.3333MHZ-8-B2U-T....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABM11W-33.3333MHZ-8-B2U-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: