Part Details for ABM11W-33.3330MHZ-7-K2Z-T3 by Abracon Corporation
Overview of ABM11W-33.3330MHZ-7-K2Z-T3 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM11W-33.3330MHZ-7-K2Z-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABM11W-33.3330MHZ-7-K2Z-T3CT-ND
|
DigiKey | CRYSTAL 33.3330MHZ 7PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2980 In Stock |
|
$0.2259 / $0.4400 | Buy Now |
DISTI #
ABM11W-33.3330MHZ-
|
Avnet Americas | - Tape and Reel (Alt: ABM11W-33.3330MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2107 | Buy Now |
DISTI #
815-11W33.333-7K2ZT
|
Mouser Electronics | Crystals CRYSTAL 33.3330MHZ 7PF SMD RoHS: Compliant | 0 |
|
$0.2190 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Quartz Crystal - 33.3330MHZ ±20ppm - 7pF - Temp Stability: ±50ppm -40°C to +125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1840 / $0.2304 | Buy Now |
DISTI #
ABM11W-33.3330MHZ-7-K2Z-T3
|
Avnet Abacus | - Tape and Reel (Alt: ABM11W-33.3330MHZ-7-K2Z-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABM11W-33.3330MHZ-7-K2Z-T3
ABM11W-33.3330MHZ-7-K2Z-T3 CAD Models
ABM11W-33.3330MHZ-7-K2Z-T3 Part Data Attributes
|
ABM11W-33.3330MHZ-7-K2Z-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11W-33.3330MHZ-7-K2Z-T3
Abracon Corporation
CRYSTAL 33.3330MHZ 7PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ABM11W-33.3330MHZ-7-K2Z-T3
This table gives cross-reference parts and alternative options found for ABM11W-33.3330MHZ-7-K2Z-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM11W-33.3330MHZ-7-K2Z-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM11W-33.3330MHZ-7-J2Z-T3 | CRYSTAL 33.3330MHZ 7PF SMD | Abracon Corporation | ABM11W-33.3330MHZ-7-K2Z-T3 vs ABM11W-33.3330MHZ-7-J2Z-T3 |