Part Details for ABM11W-27.1200MHZ-7-K1Z-T3 by Abracon Corporation
Overview of ABM11W-27.1200MHZ-7-K1Z-T3 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC4-14LB | Coilcraft Inc | RF Transformer, 1.5MHz Min, 1200MHz Max, ROHS COMPLIANT | |
WBC4-14LC | Coilcraft Inc | RF Transformer, 1.5MHz Min, 1200MHz Max, ROHS COMPLIANT | |
S3LP128 | Coilcraft Inc | Low Pass Filter, 1200MHz, EIA STD PACKAGE SIZE 1812, 3 PIN |
Price & Stock for ABM11W-27.1200MHZ-7-K1Z-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM11W-27.1200MHZ-
|
Avnet Americas | - Tape and Reel (Alt: ABM11W-27.1200MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ABM11W-27.1200MHZ-7-K1Z-T3
ABM11W-27.1200MHZ-7-K1Z-T3 CAD Models
ABM11W-27.1200MHZ-7-K1Z-T3 Part Data Attributes
|
ABM11W-27.1200MHZ-7-K1Z-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11W-27.1200MHZ-7-K1Z-T3
Abracon Corporation
CRYSTAL 27.1200MHZ 7PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ABM11W-27.1200MHZ-7-K1Z-T3
This table gives cross-reference parts and alternative options found for ABM11W-27.1200MHZ-7-K1Z-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM11W-27.1200MHZ-7-K1Z-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA204271F15IVR | Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, | CTS Corporation | ABM11W-27.1200MHZ-7-K1Z-T3 vs SA204271F15IVR |
SA204271F15GVR | Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, | CTS Corporation | ABM11W-27.1200MHZ-7-K1Z-T3 vs SA204271F15GVR |
ABM11W-27.1200MHZ-7-J1Z-T3 | CRYSTAL 27.1200MHZ 7PF SMD | Abracon Corporation | ABM11W-27.1200MHZ-7-K1Z-T3 vs ABM11W-27.1200MHZ-7-J1Z-T3 |