Crystals/Resonators
ABM11W-24.5727MHZ-7-B2U-T3
Abracon Corporation
Description: CRYSTAL 24.5727MHZ 7PF SMD

Overview of ABM11W-24.5727MHZ-7-B2U-T3 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for ABM11W-24.5727MHZ-7-B2U-T3 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ABM11W-24.5727MHZ-
Avnet Americas - Tape and Reel (Alt: ABM11W-24.5727MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com Low Profile SMD Quartz Crystal - 24.5727MHZ ±20ppm - 7pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel RoHS: Compliant 0
  • 3,000 $0.4287
  • 6,000 $0.3662
  • 9,000 $0.3600
  • 12,000 $0.3240
  • 15,000 $0.3191
  • 27,000 $0.2929
  • 51,000 $0.2627
$0.2627 / $0.4287 Buy Now

CAD Models for ABM11W-24.5727MHZ-7-B2U-T3 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABM11W-24.5727MHZ-7-B2U-T3 by Abracon Corporation

ABM11W-24.5727MHZ-7-B2U-T3
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Factory Lead Time
32 Weeks
Additional Feature
TR, 7 INCH
Aging
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.001%
Frequency Tolerance
20 ppm
JESD-609 Code
e4
Load Capacitance
7 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
24.5727 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. ABM11W-24.5727MHZ-7-B2U-T3
    Abracon Corporation
    CRYSTAL 24.5727MHZ 7PF SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABM11W-24.5727MHZ-7-B2U-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABM11W-24.5727MHZ-7-B2U-T... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABM11W-24.5727MHZ-7-B2U-T... would you like to use for your alert(s)?
  • Please alert me when ABM11W-24.5727MHZ-7-B2U-T... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABM11W-24.5727MHZ-7-B2U-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABM11W-24.5727MHZ-7-B2U-T... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABM11W-24.5727MHZ-7-B2U-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABM11W-24.5727MHZ-7-B2U-T....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABM11W-24.5727MHZ-7-B2U-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: