-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 27.000MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6219
|
Newark | Crystal, Aec-Q200, 27Mhz, 10Pf, 2X1.6Mm, Frequency Nom:27Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:100Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abm11Aig Series Rohs Compliant: Yes |Abracon ABM11AIG-27.000MHZ-1-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 990 |
|
$0.0430 | Buy Now |
DISTI #
84AC6220
|
Newark | Crystal, Aec-Q200, 27Mhz, 10Pf, 2X1.6Mm, Frequency Nom:27Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:100Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abm11Aig Series Rohs Compliant: Yes |Abracon ABM11AIG-27.000MHZ-1-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3780 / $0.4920 | Buy Now |
DISTI #
535-14786-1-ND
|
DigiKey | CRYSTAL 27.0000MHZ 10PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4303 / $0.7500 | Buy Now |
DISTI #
ABM11AIG-27.000MHZ-1-T
|
Avnet Americas | Crystal, 27 MHz, SMD, 2mm x 1.6mm, 100 ppm, 10 pF, 10 ppm, ABM11AIG - Tape and Reel (Alt: ABM11AIG-27.000MHZ-1-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3332 / $0.4374 | Buy Now |
DISTI #
84AC6219
|
Avnet Americas | Crystal, 27 MHz, SMD, 2mm x 1.6mm, 100 ppm, 10 pF, 10 ppm, ABM11AIG - Product that comes on tape, but is not reeled (Alt: 84AC6219) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Ammo Pack | 990 Partner Stock |
|
$0.5350 / $0.6760 | Buy Now |
DISTI #
815-ABM11AIG27-1T
|
Mouser Electronics | Crystals CRYSTAL 27.000MHZ 10PF SMD RoHS: Compliant | 711 |
|
$0.3530 / $0.4900 | Buy Now |
DISTI #
V72:2272_22873244
|
Arrow Electronics | Crystal 27MHz ±10ppm (Tol) ±100ppm (Stability) 10pF FUND 60Ohm Automotive AEC-Q200 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 1911 Container: Cut Strips | Americas - 795 |
|
$0.1359 / $0.1801 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3550 | Buy Now |
|
Onlinecomponents.com | Automotive & Industrial SMD Quartz Crystal - 27.000MHZ ±10ppm - 10pF - Temp Stability: ±100ppm -40°C to +125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.3199 / $0.4309 | Buy Now |
DISTI #
32725024
|
Verical | Crystal 27MHz ±10ppm (Tol) ±100ppm (Stability) 10pF FUND 60Ohm Automotive AEC-Q200 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1911 | Americas - 795 |
|
$0.1359 / $0.1451 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11AIG-27.000MHZ-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11AIG-27.000MHZ-1-T
Abracon Corporation
CRYSTAL 27.000MHZ 10PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AEC-Q200; TS16949 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.55mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |