-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 28.63636MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0006
|
Newark | Crystal, 28.63636Mhz, 10Pf, 2 X 1.6Mm, Frequency Nom:28.63636Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:15Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:15Ppm, Product Range:Abm11 Series, No. Of Pins:4Pins Rohs Compliant: Yes |Abracon ABM11-28.63636MHZ-B7G-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.1950 | Buy Now |
DISTI #
67P3828
|
Newark | Crystal, 28.63636Mhz, 10Pf, Smd, Crystal Mounting Type:Smd, Crystal Terminals:Surface Mount (Smd, Smt), Crystal Type:Quartz, Esr:100Ohm, Features:2 X 1.6 X 0.45Mm, Frequency:28.63636Mhz, Frequency Stability:15Ppm, No. Of Pins:4 Rohs Compliant: Yes |Abracon ABM11-28.63636MHZ-B7G-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2240 | Buy Now |
DISTI #
535-9817-1-ND
|
DigiKey | CRYSTAL 28.63636MHZ 10PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
939 In Stock |
|
$0.1777 / $0.7700 | Buy Now |
DISTI #
ABM11-28.63636MHZ-
|
Avnet Americas | Crystal, 28.63636 MHz, SMD, 2mm x 1.6mm, 15 ppm, 10 pF, 15 ppm, ABM11 Series - Tape and Reel (Alt: ABM11-28.63636MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1590 | Buy Now |
DISTI #
815-ABM11-28.6-B7G-T
|
Mouser Electronics | Crystals CRYSTAL 28.63636MHZ 10PF SMD RoHS: Compliant | 2 |
|
$0.2020 / $1.2000 | Buy Now |
|
Future Electronics | ABM11 Series 28.63636MHz ±15ppm 10pF -20 to +70°C Ultra Miniature Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1520 / $0.1640 | Buy Now |
|
Onlinecomponents.com | SMD Quartz Crystal - 28.63636MHZ ±15ppm - 10pF - Temp Stability: ±15ppm -20°C to +70°C - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.1296 / $0.1756 | Buy Now |
DISTI #
58859159
|
Verical | Crystal 28.63636MHz ±15ppm (Tol) ±15ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2122 | Americas - 4000 |
|
$0.1737 / $0.2283 | Buy Now |
DISTI #
ABM11-28.63636MHZ-B7G-T
|
Avnet Abacus | Crystal, 28.63636 MHz, SMD, 2mm x 1.6mm, 15 ppm, 10 pF, 15 ppm, ABM11 Series - Tape and Reel (Alt: ABM11-28.63636MHZ-B7G-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Quartz Crystal - 28.63636MHZ ±15ppm - 10pF - Temp Stability: ±15ppm -20°C to +70°C - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.1296 / $0.1756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11-28.63636MHZ-B7G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11-28.63636MHZ-B7G-T
Abracon Corporation
CRYSTAL 28.63636MHZ 10PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 28.63636 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |