-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 16.0000MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM11-16.000MHZ-B1U-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8997
|
Newark | Crystal 16.0000Mhz 10Pf Smd Rohs Compliant: Yes |Abracon ABM11-16.000MHZ-B1U-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2610 | Buy Now |
DISTI #
ABM11-16.000MHZ-B1U-T-ND
|
DigiKey | CRYSTAL 16.0000MHZ 10PF SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2255 | Buy Now |
DISTI #
ABM11-16.000MHZ-B1U-T
|
Avnet Americas | Crystal, 16 MHz, SMD, 2mm x 1.6mm, 10 ppm, 10 pF, 10 ppm, ABM11 Series - Tape and Reel (Alt: ABM11-1... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1366 / $0.1608 | Buy Now |
DISTI #
815-BM1116000MHZB1UT
|
Mouser Electronics | Crystals Xtal 2016 4-SMD 16MHz Tol +/-10ppm Stab +/-10ppm -20°C ~ 70°C 10pF 150 Ohms RoHS: Compliant | 2363 |
|
$0.1970 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.2820 | Buy Now |
|
Onlinecomponents.com | SMD Quartz Crystal - 16.000MHZ ±10ppm - 10pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1328 / $0.1818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11-16.000MHZ-B1U-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11-16.000MHZ-B1U-T
Abracon Corporation
CRYSTAL 16.0000MHZ 10PF SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABM11-16.000MHZ-B1U-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM11-16.000MHZ-B1U-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.