-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 16.000MHZ 9PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0675
|
Newark | Crystal, 16Mhz, 9Pf, 2Mm X 1.6Mm Rohs Compliant: Yes |Abracon ABM11-16.000MHZ-9-B1U-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6173 |
|
$0.4650 / $0.8630 | Buy Now |
DISTI #
73AJ0676
|
Newark | Crystal, 16Mhz, 9Pf, 2Mm X 1.6Mm Rohs Compliant: Yes |Abracon ABM11-16.000MHZ-9-B1U-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3350 / $0.3820 | Buy Now |
DISTI #
535-13598-1-ND
|
DigiKey | CRYSTAL 16.0000MHZ 9PF SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$0.3224 / $0.6900 | Buy Now |
DISTI #
ABM11-16.000MHZ-9-B1U-T
|
Avnet Americas | Crystal, 16 MHz, SMD, 2mm x 1.6mm, 10 ppm, 9 pF, 10 ppm, ABM11 - Tape and Reel (Alt: ABM11-16.000MHZ-9-B1U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 / $0.3511 | Buy Now |
DISTI #
815-ABM11-16.0-9B1UT
|
Mouser Electronics | Crystals CRYSTAL 16.00MHZ 9PF SMD RoHS: Compliant | 4931 |
|
$0.3010 / $0.5600 | Buy Now |
|
Future Electronics | 16MHz ±10ppm Crystal 9pF 150 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
|
Onlinecomponents.com | SMD Quartz Crystal - 16.000MHZ ±10ppm - 9pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.3027 / $0.3591 | Buy Now |
DISTI #
ABM11-16.000MHZ-9-B1U-T
|
Avnet Americas | Crystal, 16 MHz, SMD, 2mm x 1.6mm, 10 ppm, 9 pF, 10 ppm, ABM11 - Tape and Reel (Alt: ABM11-16.000MHZ-9-B1U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 / $0.3511 | Buy Now |
DISTI #
ABM11-16.000MHZ-9-B1U-T
|
Avnet Abacus | Crystal, 16 MHz, SMD, 2mm x 1.6mm, 10 ppm, 9 pF, 10 ppm, ABM11 - Tape and Reel (Alt: ABM11-16.000MHZ-9-B1U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Quartz Crystal - 16.000MHZ ±10ppm - 9pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.3027 / $0.3591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11-16.000MHZ-9-B1U-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11-16.000MHZ-9-B1U-T
Abracon Corporation
CRYSTAL 16.000MHZ 9PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2mm x 1.6mm x 0.59mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |