There are no models available for this part yet.
Overview of ABM10W19.2000MHZ6D1XT by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ABM10W19.2000MHZ6D1XT by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V72:2272_18694038
|
Arrow Electronics | Crystal 19.2MHz ±10ppm (Tol) ±20ppm (Stability) 6pF FUND 100Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1737 Container: Cut Strips | Americas - 2986 |
|
$0.1570 / $0.1757 | Buy Now | |
DISTI #
25935160
|
Verical | Crystal 19.2MHz ±10ppm (Tol) ±20ppm (Stability) 6pF FUND 100Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1737 | Americas - 2986 |
|
$0.1570 / $0.1703 | Buy Now | |
DISTI #
C1S101600531069
|
Chip1Stop | Resonators | 2986 |
|
$0.1630 / $0.2390 | Buy Now |
CAD Models for ABM10W19.2000MHZ6D1XT by Abracon Corporation
Part Data Attributes for ABM10W19.2000MHZ6D1XT by Abracon Corporation
ABM10W19.2000MHZ6D1XT
Abracon Corporation
|
|
---|---|
Samacsys Manufacturer
|
ABRACON
|
Want to compare parts?
-
ABM10W19.2000MHZ6D1XTAbracon CorporationVS
-