-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 48.0000MHZ 8PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6767
|
Newark | Parallel - Fundamental Quartz Crystal, 48Mhz Nom Rohs Compliant: Yes |Abracon ABM10W-48.0000MHZ-8-K1Z-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 2807 |
|
$0.3950 | Buy Now |
DISTI #
535-13805-1-ND
|
DigiKey | CRYSTAL 48.0000MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3916 / $0.6600 | Buy Now |
DISTI #
ABM10W-48.0000MHZ-
|
Avnet Americas | - Tape and Reel (Alt: ABM10W-48.0000MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3034 | Buy Now |
DISTI #
815-10W48-8K1ZT
|
Mouser Electronics | Crystals CRYSTAL 48.0000MHZ 8PF SMD RoHS: Compliant | 1719 |
|
$0.3590 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | SMD Quartz Crystal - Low Profile - 48.0000MHZ ±10ppm - Temp Stability: ±50ppm -40°C to 125°C - Tape&Reel RoHS: Compliant |
2807 Partner Stock |
|
$0.2581 / $0.4168 | Buy Now |
DISTI #
ABM10W48.0000M-2
|
TME | ABM10W-48.0000MHZ-8-K1Z-T3 Min Qty: 2807 | 2807 |
|
$0.3621 | Buy Now |
DISTI #
ABM10W-48.0000MHZ-8-K1Z-T3
|
Avnet Abacus | - Tape and Reel (Alt: ABM10W-48.0000MHZ-8-K1Z-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600817446
|
Chip1Stop | Resonators RoHS: Compliant | 2807 |
|
$0.3990 | Buy Now |
|
Master Electronics | SMD Quartz Crystal - Low Profile - 48.0000MHZ ±10ppm - Temp Stability: ±50ppm -40°C to 125°C - Tape&Reel RoHS: Compliant |
2807 Partner Stock |
|
$0.2581 / $0.4168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM10W-48.0000MHZ-8-K1Z-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10W-48.0000MHZ-8-K1Z-T3
Abracon Corporation
CRYSTAL 48.0000MHZ 8PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |