Part Details for ABM10W-33.8680MHZ-7-D2X-T3 by Abracon Corporation
Results Overview of ABM10W-33.8680MHZ-7-D2X-T3 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM10W-33.8680MHZ-7-D2X-T3 Information
ABM10W-33.8680MHZ-7-D2X-T3 by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABM10W-33.8680MHZ-7-D2X-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM10W-33.8680MHZ-7-D2X-T3
|
Avnet Americas | Crystal, Quartz, 33.868 MHz, SMD, 2.5mm x 2mm x 0.6mm, 20 ppm, 7 pF, 20 ppm, ABM10W - Tape and Reel ... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ABM10W-33.8680MHZ-7-D2X-T3
|
Avnet Abacus | Crystal Quartz 33868 MHz SMD 25mm x 2mm x 06mm 20 ppm 7 pF 20 ppm ABM10W - Tape and Reel (Alt: ABM10... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABM10W-33.8680MHZ-7-D2X-T3
ABM10W-33.8680MHZ-7-D2X-T3 CAD Models
ABM10W-33.8680MHZ-7-D2X-T3 Part Data Attributes
|
ABM10W-33.8680MHZ-7-D2X-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10W-33.8680MHZ-7-D2X-T3
Abracon Corporation
CRYSTAL 33.8680MHZ 7PF SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.868 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.6mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES |