Part Details for ABM10W-16.9344MHZ-4-J2Z-T3 by Abracon Corporation
Results Overview of ABM10W-16.9344MHZ-4-J2Z-T3 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM10W-16.9344MHZ-4-J2Z-T3 Information
ABM10W-16.9344MHZ-4-J2Z-T3 by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABM10W-16.9344MHZ-4-J2Z-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM10W-16.9344MHZ-4-J2Z-T3
|
Avnet Americas | Crystal, Quartz, 16.9344 MHz, SMD, 2.5mm x 2mm x 0.6mm, 50 ppm, 4 pF, 20 ppm, ABM10W - Tape and Reel... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ABM10W-16.9344MHZ-4-J2Z-T3
|
Avnet Abacus | Crystal Quartz 169344 MHz SMD 25mm x 2mm x 06mm 50 ppm 4 pF 20 ppm ABM10W - Tape and Reel (Alt: ABM1... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABM10W-16.9344MHZ-4-J2Z-T3
ABM10W-16.9344MHZ-4-J2Z-T3 CAD Models
ABM10W-16.9344MHZ-4-J2Z-T3 Part Data Attributes
|
ABM10W-16.9344MHZ-4-J2Z-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10W-16.9344MHZ-4-J2Z-T3
Abracon Corporation
CRYSTAL 16.9344MHZ 4PF SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 4 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.9344 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ABM10W-16.9344MHZ-4-J2Z-T3
This table gives cross-reference parts and alternative options found for ABM10W-16.9344MHZ-4-J2Z-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM10W-16.9344MHZ-4-J2Z-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABM10W-16.9344MHZ-4-K2Z-T3 | Abracon Corporation | Check for Price | CRYSTAL 16.9344MHZ 4PF SMD | ABM10W-16.9344MHZ-4-J2Z-T3 vs ABM10W-16.9344MHZ-4-K2Z-T3 |