There are no models available for this part yet.
Overview of ABM10AIG-26.000MHZ-J4Z-T3 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Automotive
Price & Stock for ABM10AIG-26.000MHZ-J4Z-T3 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ABM10AIG-26.000MHZ
|
Avnet Americas | Ultra Miniature Crystal 26MHz 10pF ±50ppm -40 to 105°C 2.5x2mm 4-Pin CSMD 3000 Pcs T/R - Tape and Reel (Alt: ABM10AIG-26.000MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
CAD Models for ABM10AIG-26.000MHZ-J4Z-T3 by Abracon Corporation
Part Data Attributes for ABM10AIG-26.000MHZ-J4Z-T3 by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Additional Feature
|
AEC-Q200; TS16949; TR, 7 INCH
|
Aging
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
26 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch)
|
Series Resistance
|
60 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for ABM10AIG-26.000MHZ-J4Z-T3
This table gives cross-reference parts and alternative options found for ABM10AIG-26.000MHZ-J4Z-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM10AIG-26.000MHZ-J4Z-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA324260F35IAT | Parallel - Fundamental Quartz Crystal, 26MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | ABM10AIG-26.000MHZ-J4Z-T3 vs SA324260F35IAT |
SA324260F35GAT | Parallel - Fundamental Quartz Crystal, 26MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | ABM10AIG-26.000MHZ-J4Z-T3 vs SA324260F35GAT |
SA324260F35HAT | Parallel - Fundamental Quartz Crystal, 26MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | ABM10AIG-26.000MHZ-J4Z-T3 vs SA324260F35HAT |