Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Crystal, Aec-Q200, 24Mhz, 10Pf, 2.5X2Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:50Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm10Aig Series, Operating Rohs Compliant: Yes |Abracon ABM10AIG-24.000MHZ-2Z-T
RoHS:
Compliant
Min Qty:
5
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
1000
1
$0.8110
10
$0.6690
25
$0.6430
50
$0.6170
100
$0.5910
250
$0.5750
500
$0.5600
$0.5600 / $0.8110
Buy Now
Details
Newark
Crystal, 24Mhz, 10Pf, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ABM10AIG-24.000MHZ-2Z-T
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
1
Container:
Reel
1000
1,000
$0.4480
2,000
$0.4400
4,000
$0.4270
6,000
$0.4140
10,000
$0.4050
$0.4050 / $0.4480
Buy Now
Details
Newark
Crystal, Aec-Q200, 24Mhz, 10Pf, 2.5X2Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:50Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm10Aig Series Rohs Compliant: Yes |Abracon ABM10AIG-24.000MHZ-2Z-T
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
1,000
$0.4790
2,000
$0.4350
4,000
$0.3920
6,000
$0.3770
10,000
$0.3690
$0.3690 / $0.4790
Buy Now
Details
Newark
Crystal, Aec-Q200, 24Mhz, 10Pf, 2.5X2Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:50Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm10Aig Series Rohs Compliant: Yes |Abracon ABM10AIG-24.000MHZ-2Z-T
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
0
$0.9140
Buy Now
Details
DigiKey
CRYSTAL 24.0000MHZ 10PF SMD
Min Qty:
1
Lead time:
11 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
970 In Stock
1
$0.4900
10
$0.4230
50
$0.3814
100
$0.3647
500
$0.3289
1,000
$0.3146
2,000
$0.3010
3,000
$0.2933
5,000
$0.2840
7,000
$0.2780
10,000
$0.2718
25,000
$0.2565
$0.2565 / $0.4900
Buy Now
Details
DISTI #
ABM10AIG-24.000MHZ
Avnet Americas
Crystal, 24 MHz, SMD, 2.5mm x 2mm, 50 ppm, 10 pF, 20 ppm, ABM10AIG - Tape and Reel (Alt: ABM10AIG-24.000MHZ)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
10 Weeks, 0 Days
Container:
Reel
0
$0.1987
Buy Now
Details
DISTI #
815-ABM10AIG242ZT
Mouser Electronics
Crystals CRYSTAL 24.000MHZ 10PF SMD
RoHS:
Compliant
1115
1
$0.8000
10
$0.6270
100
$0.5820
500
$0.5380
1,000
$0.4730
2,000
$0.4380
5,000
$0.4060
10,000
$0.3950
$0.3950 / $0.8000
Buy Now
Details
RS
Crystal, automotive and industrial, 2.5x 2.0x 0.55mm, 24.000MHZ, 2pF, +/- 50ppm | Abracon ABM10AIG-24.000MHZ-2Z-T
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Lead time:
12 Weeks, 0 Days
Container:
Bulk
0
$0.4530
RFQ
Details
Future Electronics
24MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
1000
Lead time:
12 Weeks
Container:
Reel
0Reel
1,000
$0.4000
2,000
$0.3950
3,000
$0.3900
5,000
$0.3800
10,000
$0.3700
$0.3700 / $0.4000
Buy Now
Details
Onlinecomponents.com
SMD Crystal - Industrial and Automotive Grade - 24.000MHZ ±20ppm - 10pF - Temp Stability: ±50ppm -40°C to +125°C
RoHS:
Compliant
0
1,000
$0.2656
3,000
$0.2458
5,000
$0.2215
8,000
$0.2182
10,000
$0.2149
25,000
$0.2117
50,000
$0.2085
$0.2085 / $0.2656
Buy Now
Details
DISTI #
ABM10AIG-24.000MHZ-2Z-T
Avnet Abacus
Crystal, 24 MHz, SMD, 2.5mm x 2mm, 50 ppm, 10 pF, 20 ppm, ABM10AIG - Tape and Reel (Alt: ABM10AIG-24.000MHZ-2Z-T)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
30 Weeks, 0 Days
Container:
Reel
Abacus - 0
Buy Now