Part Details for ABM100-S6-D by Panduit Corp
Overview of ABM100-S6-D by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ABM100-S6-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C7722
|
Newark | Cable Tie Mount, #6 Screw (M3), 1"x1" (2 Rohs Compliant: Yes |Panduit ABM100-S6-D RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$291.3800 / $353.5400 | Buy Now |
DISTI #
298-19588-ND
|
DigiKey | CABLE TIE HLD QD SCREW #6 2=QTY2 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1210 In Stock |
|
$0.7941 / $1.0000 | Buy Now |
DISTI #
ABM100-S6-D
|
Avnet Americas | Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk - Bag (Alt: ABM100-S6-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$541.1100 | Buy Now |
DISTI #
644-ABM100-S6-D
|
Mouser Electronics | Cable Tie Mounts 4 WAY MOUNT #6 SCREW RoHS: Compliant | 0 |
|
$0.7850 / $0.9800 | Order Now |
DISTI #
70975701
|
RS | Cable Tie Mount, #6 Screw (M3), 1"x1" (2 | Panduit ABM100-S6-D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.8900 | RFQ |
DISTI #
PANABM100-S6-D
|
Heilind Electronics | Cable Tie Mount, #6 Screw (2 (M3), 1x1 | Americas - 0 in Stock |
|
$0.5977 / $0.6266 | Buy Now |
|
Onlinecomponents.com | The cable tie mount in white is mounted with a #6 (M3) screw or user supplied adhesive. It is 1" long x 1" wide (25.4 x 25.4 mm), made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with cable ties M, I, and S, is designed for indoor environments, and comes in packages of 500. RoHS: Compliant |
501 In Stock |
|
$0.7300 / $0.8430 | Buy Now |
DISTI #
51596422
|
Verical | Cable Accessories Tie Mount Nylon 6/6 White RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1502 | Americas - 500 |
|
$0.9490 / $1.0959 | Buy Now |
DISTI #
000000000000620384
|
Sager | Cable Tie Mounts 4 WAY MOUNT #6 SCREW Min Qty: 1000 | 0 |
|
$0.4738 / $0.5396 | Buy Now |
|
Master Electronics | The cable tie mount in white is mounted with a #6 (M3) screw or user supplied adhesive. It is 1" long x 1" wide (25.4 x 25.4 mm), made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with cable ties M, I, and S, is designed for indoor environments, and comes in packages of 500. RoHS: Compliant |
501 In Stock |
|
$0.7300 / $0.8430 | Buy Now |
Part Details for ABM100-S6-D
ABM100-S6-D CAD Models
ABM100-S6-D Part Data Attributes
|
ABM100-S6-D
Panduit Corp
Buy Now
|
Compare Parts:
ABM100-S6-D
Panduit Corp
|
Samacsys Manufacturer | Panduit |