Part Details for ABM100-AT-C by Panduit Corp
Results Overview of ABM100-AT-C by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM100-AT-C Information
ABM100-AT-C by Panduit Corp is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABM100-AT-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7195
|
Newark | Cable Tie Mount, 25.4Mm, Pa66, White Rohs Compliant: Yes |Panduit ABM100-AT-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 1 |
|
$36.1300 / $45.3400 | Buy Now |
DISTI #
298-12075-ND
|
DigiKey | CABLE TIE HLDR QUAD ADHESIVE WHT Min Qty: 2 Lead time: 6 Weeks Container: Bulk |
462 In Stock |
|
$1.2396 / $1.6200 | Buy Now |
DISTI #
ABM100-AT-C
|
Avnet Americas | Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White - Bag (Alt: ABM100-AT-C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$90.4500 | Buy Now |
DISTI #
644-ABM100-AT-C
|
Mouser Electronics | Cable Tie Mounts ADH MT HI TEMP RoHS: Compliant | 483 |
|
$1.2600 / $1.6200 | Buy Now |
DISTI #
V36:1790_06878463
|
Arrow Electronics | Cable Accessories Tie Mount Nylon 6/6 White Package RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 4 Weeks | Americas - 102 |
|
$1.0105 / $1.1481 | Buy Now |
DISTI #
V99:2348_06878463
|
Arrow Electronics | Cable Accessories Tie Mount Nylon 6/6 White Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 22 |
|
$0.1527 | Buy Now |
DISTI #
70386387
|
RS | Cable Tie Mount, Length 25.4mm, Width 1in, Ht 0.24in, White, Nylon 6.6 | Panduit ABM100-AT-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 810 |
|
$1.4000 / $1.6800 | Buy Now |
DISTI #
PANABM100-AT-C
|
Heilind Electronics | Cable Tie Mount, Hi Temp. (2 Adh., 1x1 | Americas - 0 in Stock |
|
$1.1894 / $1.2469 | Buy Now |
|
Onlinecomponents.com | The 4-way adhesive backed cable tie mount in white is applied with acrylic adhesive tape. It is 1" l... more RoHS: Compliant |
700 In Stock 5700 Factory Stock |
|
$1.3700 / $1.6840 | Buy Now |
DISTI #
85554677
|
Verical | Cable Accessories Tie Mount Nylon 6/6 White Package RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2432 | Americas - 700 |
|
$1.7412 / $1.9765 | Buy Now |