Part Details for ABM100-A-C15 by Panduit Corp
Overview of ABM100-A-C15 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM100-A-C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8596
|
Newark | 4-Way Cable Tie Entry Mount Rohs Compliant: Yes |Panduit ABM100-A-C15 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$151.9400 / $184.3500 | Buy Now |
DISTI #
298-19587-ND
|
DigiKey | CABLE TIE HLDR QUAD ADH 2=QTY2 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
297 In Stock |
|
$1.4191 / $1.5800 | Buy Now |
DISTI #
ABM100-A-C15
|
Avnet Americas | CABLE TIES AND ACCESSORIES - Bag (Alt: ABM100-A-C15) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$1.1851 | Buy Now |
DISTI #
644-ABM100-A-C15
|
Mouser Electronics | Cable Tie Mounts ADHESIVE BACK MOUNT RoHS: Compliant | 66 |
|
$1.5000 / $1.8300 | Buy Now |
DISTI #
70975696
|
RS | Cable Tie Mount, Adh., 1"x1" (25.4mm x 2 | Panduit ABM100-A-C15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $1.8900 | RFQ |
DISTI #
PANABM100-A-C15
|
Heilind Electronics | Cable Tie Mount, Adh., 1x1 (25.4mm x 2 | Americas - 0 in Stock |
|
$1.5583 / $1.6078 | Buy Now |
|
Onlinecomponents.com | The 4-way adhesive backed cable tie mount in ivory is applied with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100. RoHS: Compliant |
35 In Stock 6200 Factory Stock |
|
$1.3500 / $1.7400 | Buy Now |
DISTI #
000000000000620373
|
Sager | Cable Tie Mounts ADHESIVE BACK MOUNT Min Qty: 500 | 0 |
|
$1.2400 / $1.3000 | Buy Now |
|
Master Electronics | The 4-way adhesive backed cable tie mount in ivory is applied with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100. RoHS: Compliant |
35 In Stock 6200 Factory Stock |
|
$1.3500 / $1.7400 | Buy Now |